+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD8662ARMZ

IC: operational amplifier; 4MHz; Ch: 2; ±5÷16VDC; MSOP8; 1mV; tube

Manufacturer: Analog Devices

Manufacturer part number:
AD8662ARMZ
TME Symbol:
AD8662ARMZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
4MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 5...16V DC
Case
MSOP8
Operating temperature
-40...125°C
Slew rate
3.5V/μs
Input offset voltage
1mV
Kind of package
tube
Input bias current
0.3nA
Input offset current
75pA
Integrated circuit features
  • low noise
  • rail-to-rail
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8662ARMZ
0 in TME stock
Net price for quantities from 1 pcs - 4.41 USDGross price for quantities from 1 pcs - 4.41 USD
Net price for quantities from 3 pcs - 3.98 USDGross price for quantities from 3 pcs - 3.98 USD
Net price for quantities from 10 pcs - 3.52 USDGross price for quantities from 10 pcs - 3.52 USD
Net price for quantities from 50 pcs - 3.15 USDGross price for quantities from 50 pcs - 3.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product