+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD8672AR

IC: operational amplifier; 10MHz; Ch: 2; ±5÷18VDC,10÷36VDC; SO8

Manufacturer: Analog Devices

Manufacturer part number:
AD8672AR
TME Symbol:
AD8672AR

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 5...18V DC/10...36V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
4V/μs
Integrated circuit features
low noise
Input offset voltage
20µV
Kind of package
tube
Gross weight0.074 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8672AR
0 in TME stock
Net price for quantities from 1 pcs - 4.26 USDGross price for quantities from 1 pcs - 4.26 USD
Net price for quantities from 3 pcs - 3.77 USDGross price for quantities from 3 pcs - 3.77 USD
Net price for quantities from 10 pcs - 3.39 USDGross price for quantities from 10 pcs - 3.39 USD
Net price for quantities from 25 pcs - 3.15 USDGross price for quantities from 25 pcs - 3.15 USD
No. of pieces (Multiplicity: 1)
Hardly available product