+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD8674ARZ

IC: operational amplifier; 10MHz; Ch: 4; ±5÷18VDC,10÷36VDC; SO14

Manufacturer: Analog Devices

Manufacturer part number:
AD8674ARZ
TME Symbol:
AD8674ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 5...18V DC/10...36V DC
Case
SO14
Operating temperature
-40...125°C
Slew rate
4V/μs
Integrated circuit features
low noise
Input offset voltage
20µV
Kind of package
tube
Gross weight0.129 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8674ARZ
0 in TME stock
Net price for quantities from 1 pcs - 9.27 USDGross price for quantities from 1 pcs - 9.27 USD
Net price for quantities from 3 pcs - 8.19 USDGross price for quantities from 3 pcs - 8.19 USD
Net price for quantities from 10 pcs - 7.36 USDGross price for quantities from 10 pcs - 7.36 USD
Net price for quantities from 56 pcs - 7.05 USDGross price for quantities from 56 pcs - 7.05 USD
No. of pieces (Multiplicity: 1)
Hardly available product
Packaging method by the manufacturerTube = 56 pcs