+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD8676BRMZ

IC: operational amplifier; 10MHz; Ch: 2; ±5÷18VDC,10÷36VDC; MSOP8

Manufacturer: Analog Devices

Manufacturer part number:
AD8676BRMZ
TME Symbol:
AD8676BRMZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 5...18V DC/10...36V DC
Case
MSOP8
Operating temperature
-40...125°C
Slew rate
2.5V/μs
Integrated circuit features
rail-to-rail output
Input offset voltage
12µV
Kind of package
tube
Gross weight0.024 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8676BRMZ
0 in TME stock
Net price for quantities from 1 pcs - 6.10 USDGross price for quantities from 1 pcs - 6.10 USD
Net price for quantities from 3 pcs - 5.40 USDGross price for quantities from 3 pcs - 5.40 USD
Net price for quantities from 10 pcs - 4.87 USDGross price for quantities from 10 pcs - 4.87 USD
No. of pieces (Multiplicity: 1)
Hardly available product
Packaging method by the manufacturerTube = 50 pcs