+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD9220ARZ

IC: A/D converter; Ch: 1; 12bit; 10Msps; 5/2.7/5.25V; SO28-W


Manufacturer: Analog Devices

Manufacturer part number:
AD9220ARZ
TME Symbol:
AD9220ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
12bit
Sampling speed
10Msps
Operating voltage
5/2.7/5.25V
Case
SO28-W
Mounting
SMD
Operating temperature
-40...85°C
Max INL
±1.25LSB
Max DNL
±0.75LSB
Gross weight1 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
AD9220ARZ
0 in TME stock
Net price for quantities from 1 pcs - 18.70 USDGross price for quantities from 1 pcs - 18.70 USD
Net price for quantities from 3 pcs - 16.80 USDGross price for quantities from 3 pcs - 16.80 USD
Net price for quantities from 10 pcs - 14.90 USDGross price for quantities from 10 pcs - 14.90 USD
Net price for quantities from 27 pcs - 13.40 USDGross price for quantities from 27 pcs - 13.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product