+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD9510BCPZ

IC: digital; divider,fanout buffer; 3.3VDC; SMD; LFCSP64; OUT: 8

Manufacturer: Analog Devices

Manufacturer part number:
AD9510BCPZ
TME Symbol:
AD9510BCPZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
digital
Kind of integrated circuit
divider, fanout buffer
Mounting
SMD
Case
LFCSP64
Operating temperature
-40...85°C
Number of outputs
8
Kind of output
CMOS, LVDS, LVPECL
Operating frequency
1.2GHz
Supply voltage
  • 3.3V DC
Interface
  • serial
  • SPI
Gross weight1 g
Certificates
See other products in this category: Other logic integrated circuits Analog Devices,
*
AD9510BCPZ
0 in TME stock
Net price for quantities from 1 pcs - 15.92 USDGross price for quantities from 1 pcs - 15.92 USD
Net price for quantities from 3 pcs - 14.12 USDGross price for quantities from 3 pcs - 14.12 USD
Net price for quantities from 10 pcs - 12.72 USDGross price for quantities from 10 pcs - 12.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product