+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD9514BCPZ

IC: digital; divider,fanout buffer; 3.3VDC; SMD; LFCSP32; OUT: 3

Manufacturer: Analog Devices

Manufacturer part number:
AD9514BCPZ
TME Symbol:
AD9514BCPZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
digital
Kind of integrated circuit
divider, fanout buffer
Mounting
SMD
Case
LFCSP32
Operating temperature
-40...85°C
Number of outputs
3
Kind of output
CMOS, LVDS, LVPECL
Operating frequency
1.6GHz
Interface
pin select
Supply voltage
  • 3.3V DC
Gross weight0.1 g
Certificates
See other products in this category: Other logic integrated circuits Analog Devices,
*
AD9514BCPZ
0 in TME stock
Net price for quantities from 1 pcs - 15.60 USDGross price for quantities from 1 pcs - 15.60 USD
Net price for quantities from 3 pcs - 14.00 USDGross price for quantities from 3 pcs - 14.00 USD
Net price for quantities from 10 pcs - 12.41 USDGross price for quantities from 10 pcs - 12.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product