+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD9707BCPZ

IC: D/A converter; 14bit; 175Msps; Ch: 1; 1.7÷3.6V; LFCSP32


Manufacturer: Analog Devices

Manufacturer part number:
AD9707BCPZ
TME Symbol:
AD9707BCPZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
D/A converter
Converter resolution
14bit
Sampling speed
175Msps
Number of channels
1
Operating voltage
1.7...3.6V
Case
LFCSP32
Mounting
SMD
Interface
SPI
Max DNL
±4.4LSB
Max INL
±6LSB
Gross weight0.062 g
Certificates
See other products in this category: D/A converters - integrated circuits Analog Devices,
*
AD9707BCPZ
0 in TME stock
Net price for quantities from 1 pcs - 18.65 USDGross price for quantities from 1 pcs - 18.65 USD
Net price for quantities from 3 pcs - 16.46 USDGross price for quantities from 3 pcs - 16.46 USD
Net price for quantities from 10 pcs - 14.86 USDGross price for quantities from 10 pcs - 14.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product