+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD9708ARUZ

IC: D/A converter; 8bit; 125Msps; Ch: 1; 2.7÷5.5V; TSSOP28; ±0.5LSB


Manufacturer: Analog Devices

Manufacturer part number:
AD9708ARUZ
TME Symbol:
AD9708ARUZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
D/A converter
Converter resolution
8bit
Sampling speed
125Msps
Number of channels
1
Operating voltage
2.7...5.5V
Case
TSSOP28
Mounting
SMD
Interface
parallel
Max DNL
±0.5LSB
Gross weight0.102 g
Certificates
See other products in this category: D/A converters - integrated circuits Analog Devices,
*
AD9708ARUZ
0 in TME stock
Net price for quantities from 1 pcs - 9.92 USDGross price for quantities from 1 pcs - 9.92 USD
Net price for quantities from 3 pcs - 8.77 USDGross price for quantities from 3 pcs - 8.77 USD
Net price for quantities from 10 pcs - 7.88 USDGross price for quantities from 10 pcs - 7.88 USD
Net price for quantities from 50 pcs - 7.09 USDGross price for quantities from 50 pcs - 7.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs