+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD9709ASTZ

IC: D/A converter; 8bit; 125Msps; Ch: 2; LQFP48; -40÷85°C


Manufacturer: Analog Devices

Manufacturer part number:
AD9709ASTZ
TME Symbol:
AD9709ASTZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
D/A converter
Converter resolution
8bit
Sampling speed
125Msps
Number of channels
2
Case
LQFP48
Mounting
SMD
Operating temperature
-40...85°C
Max DNL
±0.5LSB
Max INL
±0.5LSB
Gross weight1 g
Certificates
See other products in this category: D/A converters - integrated circuits Analog Devices,
*
AD9709ASTZ
0 in TME stock
Net price for quantities from 1 pcs - 13.20 USDGross price for quantities from 1 pcs - 13.20 USD
Net price for quantities from 3 pcs - 11.71 USDGross price for quantities from 3 pcs - 11.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product