+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD9742ACPZ

IC: D/A converter; 12bit; 210Msps; Ch: 1; 2.7÷3.6V; LFCSP_WQ32


Manufacturer: Analog Devices

Manufacturer part number:
AD9742ACPZ
TME Symbol:
AD9742ACPZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
D/A converter
Converter resolution
12bit
Sampling speed
210Msps
Number of channels
1
Operating voltage
2.7...3.6V
Case
LFCSP_WQ32
Mounting
SMD
Operating temperature
-40...85°C
Max DNL
±1.3LSB
Max INL
±2.5LSB
Gross weight0.1 g
Certificates
See other products in this category: D/A converters - integrated circuits Analog Devices,
*
AD9742ACPZ
0 in TME stock
Net price for quantities from 1 pcs - 67.20 USDGross price for quantities from 1 pcs - 67.20 USD
Net price for quantities from 3 pcs - 60.51 USDGross price for quantities from 3 pcs - 60.51 USD
Net price for quantities from 10 pcs - 53.11 USDGross price for quantities from 10 pcs - 53.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product