+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD9779ABSVZ

IC: D/A converter; 16bit; 1Gsps; Ch: 2; 1.7÷2.05/3.13÷3.47V

Manufacturer: Analog Devices

Manufacturer part number:
AD9779ABSVZ
TME Symbol:
AD9779ABSVZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
D/A converter
Converter resolution
16bit
Sampling speed
1Gsps
Number of channels
2
Operating voltage
1.7...2.05/3.13...3.47V
Case
TQFP100-EP
Mounting
SMD
Interface
3-wire
Operating temperature
-40...85°C
Max DNL
±2.1LSB
Max INL
±6LSB
Gross weight0.1 g
Certificates
See other products in this category: D/A converters - integrated circuits Analog Devices,
*
AD9779ABSVZ
0 in TME stock
Net price for quantities from 1 pcs - 83.70 USDGross price for quantities from 1 pcs - 83.70 USD
Net price for quantities from 3 pcs - 75.40 USDGross price for quantities from 3 pcs - 75.40 USD
Net price for quantities from 10 pcs - 66.60 USDGross price for quantities from 10 pcs - 66.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product