+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD9832BRUZ

IC: DDS/DAC converter; 10bit; 25Msps; Ch: 1; 2.97÷5.5V; TSSOP16


Manufacturer: Analog Devices

Manufacturer part number:
AD9832BRUZ
TME Symbol:
AD9832BRUZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
DDS/DAC converter
Converter resolution
10bit
Sampling speed
25Msps
Number of channels
1
Operating voltage
2.97...5.5V
Case
TSSOP16
Mounting
SMD
Interface
serial
Integrated circuit features
waveform generator
Relative accuracy
1LSB
Kind of integrated circuit
CCD array
Gross weight0.065 g
Certificates
See other products in this category: D/A converters - integrated circuits Analog Devices,
*
AD9832BRUZ
209 in TME stock
Net price for quantities from 1 pcs - 21.70 USDGross price for quantities from 1 pcs - 21.70 USD
Net price for quantities from 3 pcs - 20.31 USDGross price for quantities from 3 pcs - 20.31 USD
Net price for quantities from 10 pcs - 17.60 USDGross price for quantities from 10 pcs - 17.60 USD
Net price for quantities from 25 pcs - 16.40 USDGross price for quantities from 25 pcs - 16.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 96 pcs