+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADA35/NEEDLE0.6-R

Measuring tip; 1A; 60VDC; 30VAC; red; Tip diameter: 0.6mm


Manufacturer: ELECTRO-PJP

Manufacturer part number:
ADA35/NEEDLE0.6-R
TME Symbol:
ADA35/NEEDLE0.6-R

Specification

Manufacturer
ELECTRO-PJP
Type of test accessories
measuring tip
Current rating
1A
Rated voltage
30V AC/60V DC
Colour
red
Tip diameter
0.6mm
Socket size
4mm
Overall length
54mm
Blade length
19mm
Operating temperature
-25...80°C
Dimensions
Gross weight3.33 g
See other products in this category: Probes - Test Plugs ELECTRO-PJP,
*
ADA35/NEEDLE0.6-R
358 in TME stock
Net price for quantities from 1 pcs - 4.45 USDGross price for quantities from 1 pcs - 4.45 USD
Net price for quantities from 10 pcs - 4.20 USDGross price for quantities from 10 pcs - 4.20 USD
Net price for quantities from 20 pcs - 3.94 USDGross price for quantities from 20 pcs - 3.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 100 pcs