+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADA4001-2ARZ

IC: operational amplifier; 16.7MHz; Ch: 2; ±5÷18VDC; SO8; 2.5mV

Manufacturer: Analog Devices

Manufacturer part number:
ADA4001-2ARZ
TME Symbol:
ADA4001-2ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
16.7MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 5...18V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
25V/μs
Input offset voltage
2.5mV
Kind of package
tube
Input offset current
2nA
Integrated circuit features
  • low noise
  • rail-to-rail output
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
ADA4001-2ARZ
0 in TME stock
Net price for quantities from 1 pcs - 5.24 USDGross price for quantities from 1 pcs - 5.24 USD
Net price for quantities from 5 pcs - 4.72 USDGross price for quantities from 5 pcs - 4.72 USD
Net price for quantities from 25 pcs - 4.17 USDGross price for quantities from 25 pcs - 4.17 USD
Net price for quantities from 98 pcs - 3.74 USDGross price for quantities from 98 pcs - 3.74 USD
No. of pieces (Multiplicity: 1)
Hardly available product