+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADA4084-2ARZ

IC: operational amplifier; 15.9MHz; Ch: 2; ±2÷18VDC,4÷36VDC; SO8

Manufacturer: Analog Devices

Manufacturer part number:
ADA4084-2ARZ
TME Symbol:
ADA4084-2ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
15.9MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2...18V DC/4...36V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
4.6V/μs
Integrated circuit features
rail-to-rail output
Input offset voltage
0.1mV
Kind of package
tube
Gross weight0.06 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
ADA4084-2ARZ
0 in TME stock
Net price for quantities from 1 pcs - 7.20 USDGross price for quantities from 1 pcs - 7.20 USD
Net price for quantities from 3 pcs - 6.76 USDGross price for quantities from 3 pcs - 6.76 USD
Net price for quantities from 10 pcs - 5.80 USDGross price for quantities from 10 pcs - 5.80 USD
Net price for quantities from 25 pcs - 5.21 USDGross price for quantities from 25 pcs - 5.21 USD
No. of pieces (Multiplicity: 1)
Hardly available product