+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADA4091-2ARZ

IC: operational amplifier; 1.27MHz; Ch: 2; ±1.5÷15VDC,3÷30VDC; SO8

Manufacturer: Analog Devices

Manufacturer part number:
ADA4091-2ARZ
TME Symbol:
ADA4091-2ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
1.27MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.5...15V DC/3...30V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
0.46V/μs
Integrated circuit features
rail-to-rail output
Input offset voltage
35µV
Kind of package
tube
Gross weight0.077 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
ADA4091-2ARZ
0 in TME stock
Net price for quantities from 1 pcs - 6.25 USDGross price for quantities from 1 pcs - 6.25 USD
Net price for quantities from 3 pcs - 5.52 USDGross price for quantities from 3 pcs - 5.52 USD
Net price for quantities from 10 pcs - 4.96 USDGross price for quantities from 10 pcs - 4.96 USD
No. of pieces (Multiplicity: 1)
Hardly available product