+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADA4177-2ARMZ

IC: operational amplifier; 3.5MHz; Ch: 2; ±2.5÷18VDC; MSOP8; 0.2mV

Manufacturer: Analog Devices

Manufacturer part number:
ADA4177-2ARMZ
TME Symbol:
ADA4177-2ARMZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
3.5MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.5...18V DC
Case
MSOP8
Operating temperature
-40...125°C
Slew rate
1.5V/μs
Input offset voltage
0.2mV
Kind of package
tube
Input offset current
1.5nA
Maximum output current
25mA
Integrated circuit features
  • low noise
  • rail-to-rail output
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
ADA4177-2ARMZ
0 in TME stock
Net price for quantities from 1 pcs - 5.46 USDGross price for quantities from 1 pcs - 5.46 USD
Net price for quantities from 3 pcs - 4.91 USDGross price for quantities from 3 pcs - 4.91 USD
Net price for quantities from 10 pcs - 4.34 USDGross price for quantities from 10 pcs - 4.34 USD
Net price for quantities from 50 pcs - 3.91 USDGross price for quantities from 50 pcs - 3.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product