+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADA4350ARUZ

IC: amplifier; ADC driver,AFE; SPI / Parallel; TSSOP28; -40÷85°C

Manufacturer: Analog Devices

Manufacturer part number:
ADA4350ARUZ
TME Symbol:
ADA4350ARUZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
amplifier
Kind of integrated circuit
ADC driver, AFE
Interface
SPI / Parallel
Case
TSSOP28
Mounting
SMD
Operating temperature
-40...85°C
Voltage supply range
3.3...12V DC
Integrated circuit features
  • ADC gain stage
  • gain control
  • high speed
Gross weight0.103 g
Certificates
See other products in this category: Integrated circuits - others Analog Devices,
*
ADA4350ARUZ
0 in TME stock
Net price for quantities from 1 pcs - 17.50 USDGross price for quantities from 1 pcs - 17.50 USD
Net price for quantities from 3 pcs - 15.80 USDGross price for quantities from 3 pcs - 15.80 USD
Net price for quantities from 10 pcs - 13.90 USDGross price for quantities from 10 pcs - 13.90 USD
Net price for quantities from 50 pcs - 12.51 USDGross price for quantities from 50 pcs - 12.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.