+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADA4522-4ARUZ

IC: operational amplifier; 2.7MHz; Ch: 4; ±2.25÷27.5VDC,4.5÷55VDC

Manufacturer: Analog Devices

Manufacturer part number:
ADA4522-4ARUZ
TME Symbol:
ADA4522-4ARUZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
2.7MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 2.25...27.5V DC/4.5...55V DC
Case
TSSOP14
Operating temperature
-40...125°C
Slew rate
1.7V/μs
Integrated circuit features
rail-to-rail output
Input offset voltage
1.5µV
Kind of package
tube
Gross weight0.057 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
ADA4522-4ARUZ
0 in TME stock
Net price for quantities from 1 pcs - 8.66 USDGross price for quantities from 1 pcs - 8.66 USD
Net price for quantities from 3 pcs - 7.66 USDGross price for quantities from 3 pcs - 7.66 USD
Net price for quantities from 10 pcs - 6.88 USDGross price for quantities from 10 pcs - 6.88 USD
No. of pieces (Multiplicity: 1)
Hardly available product