+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADA4528-2ARMZ

IC: operational amplifier; 3.4MHz; Ch: 1; ±1.1÷2.75VDC,2.2÷5.5VDC

Manufacturer: Analog Devices

Manufacturer part number:
ADA4528-2ARMZ
TME Symbol:
ADA4528-2ARMZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
3.4MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.1...2.75V DC/2.2...5.5V DC
Case
MSOP8
Operating temperature
-40...125°C
Slew rate
0.5V/μs
Input offset voltage
4.3µV
Kind of package
tube
Input bias current
0.6nA
Input offset current
1nA
Integrated circuit features
  • low noise
  • precision
  • zero-drift
Gross weight0.026 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
ADA4528-2ARMZ
0 in TME stock
Net price for quantities from 1 pcs - 5.54 USDGross price for quantities from 1 pcs - 5.54 USD
Net price for quantities from 3 pcs - 5.00 USDGross price for quantities from 3 pcs - 5.00 USD
Net price for quantities from 10 pcs - 4.42 USDGross price for quantities from 10 pcs - 4.42 USD
Net price for quantities from 25 pcs - 3.96 USDGross price for quantities from 25 pcs - 3.96 USD
No. of pieces (Multiplicity: 1)
Hardly available product