+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADA4622-1ARZ

IC: operational amplifier; 8MHz; Ch: 1; ±2.5÷15VDC,5÷30VDC; SO8

Manufacturer: Analog Devices

Manufacturer part number:
ADA4622-1ARZ
TME Symbol:
ADA4622-1ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
8MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.5...15V DC/5...30V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
23V/μs
Integrated circuit features
rail-to-rail output
Input offset voltage
2mV
Kind of package
tube
Input bias current
10pA
Input offset current
10pA
Gross weight0.077 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
ADA4622-1ARZ
0 in TME stock
Net price for quantities from 1 pcs - 3.90 USDGross price for quantities from 1 pcs - 3.90 USD
Net price for quantities from 5 pcs - 3.51 USDGross price for quantities from 5 pcs - 3.51 USD
Net price for quantities from 25 pcs - 3.09 USDGross price for quantities from 25 pcs - 3.09 USD
Net price for quantities from 98 pcs - 2.78 USDGross price for quantities from 98 pcs - 2.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product