+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADA4817-1ARDZ

IC: operational amplifier; 410MHz; Ch: 1; ±2.5÷5VDC,5÷10VDC; 400uV


Manufacturer: Analog Devices

Manufacturer part number:
ADA4817-1ARDZ
TME Symbol:
ADA4817-1ARDZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
410MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.5...5V DC/5...10V DC
Case
SO8-EP
Operating temperature
-40...105°C
Slew rate
870V/μs
Integrated circuit features
voltage feedback
Input offset voltage
0.4mV
Kind of package
tube
Gross weight0.077 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
ADA4817-1ARDZ
0 in TME stock
Net price for quantities from 1 pcs - 10.70 USDGross price for quantities from 1 pcs - 10.70 USD
Net price for quantities from 3 pcs - 9.45 USDGross price for quantities from 3 pcs - 9.45 USD
Net price for quantities from 10 pcs - 8.49 USDGross price for quantities from 10 pcs - 8.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product