+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADA4841-2YRMZ-R7

IC: operational amplifier; 80MHz; Ch: 2; ±1.35÷6VDC,2.7÷12VDC


Manufacturer: Analog Devices

Manufacturer part number:
ADA4841-2YRMZ-R7
TME Symbol:
ADA4841-2YRMZ-R7

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
80MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.35...6V DC/2.7...12V DC
Case
MSOP8
Operating temperature
-40...125°C
Slew rate
13V/μs
Input offset voltage
0.3mV
Kind of package
7 inch reel, tape
Input bias current
5.3µA
Input offset current
500nA
Integrated circuit features
  • low noise
  • rail-to-rail
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers Analog Devices,
*
ADA4841-2YRMZ-R7
0 in TME stock
Net price for quantities from 1 pcs - 6.44 USDGross price for quantities from 1 pcs - 6.44 USD
Net price for quantities from 3 pcs - 5.79 USDGross price for quantities from 3 pcs - 5.79 USD
Net price for quantities from 10 pcs - 5.11 USDGross price for quantities from 10 pcs - 5.11 USD
Net price for quantities from 25 pcs - 4.60 USDGross price for quantities from 25 pcs - 4.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product