+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADA4857-1YRZ

IC: operational amplifier; 110MHz; Ch: 1; SO8; 2mV; tube


Manufacturer: Analog Devices

Manufacturer part number:
ADA4857-1YRZ
TME Symbol:
ADA4857-1YRZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
110MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.25...5.25V DC/4.5...10.5V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
2.8kV/μs
Integrated circuit features
voltage feedback
Input offset voltage
2mV
Kind of package
tube
Gross weight0.075 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
ADA4857-1YRZ
0 in TME stock
Net price for quantities from 1 pcs - 3.75 USDGross price for quantities from 1 pcs - 3.75 USD
Net price for quantities from 3 pcs - 3.32 USDGross price for quantities from 3 pcs - 3.32 USD
Net price for quantities from 10 pcs - 2.97 USDGross price for quantities from 10 pcs - 2.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product