+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADA4898-1YRDZ

IC: operational amplifier; 65MHz; Ch: 1; ±4.5÷16.5VDC; SO8-EP; 20uV


Manufacturer: Analog Devices

Manufacturer part number:
ADA4898-1YRDZ
TME Symbol:
ADA4898-1YRDZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
65MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 4.5...16.5V DC
Case
SO8-EP
Operating temperature
-40...105°C
Slew rate
55V/μs
Integrated circuit features
voltage feedback
Input offset voltage
20µV
Kind of package
tube
Gross weight0.077 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
ADA4898-1YRDZ
0 in TME stock
Net price for quantities from 1 pcs - 3.53 USDGross price for quantities from 1 pcs - 3.53 USD
Net price for quantities from 5 pcs - 3.11 USDGross price for quantities from 5 pcs - 3.11 USD
Net price for quantities from 25 pcs - 2.80 USDGross price for quantities from 25 pcs - 2.80 USD
Net price for quantities from 98 pcs - 2.61 USDGross price for quantities from 98 pcs - 2.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 98 pcs