+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADA4898-2YRDZ

IC: operational amplifier; 65MHz; Ch: 2; ±4.5÷16.5VDC; SO8-EP; 20uV

Manufacturer: Analog Devices

Manufacturer part number:
ADA4898-2YRDZ
TME Symbol:
ADA4898-2YRDZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
65MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 4.5...16.5V DC
Case
SO8-EP
Operating temperature
-40...105°C
Slew rate
55V/μs
Integrated circuit features
voltage feedback
Input offset voltage
20µV
Kind of package
tube
Gross weight0.08 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
ADA4898-2YRDZ
0 in TME stock
Net price for quantities from 1 pcs - 9.37 USDGross price for quantities from 1 pcs - 9.37 USD
Net price for quantities from 3 pcs - 8.28 USDGross price for quantities from 3 pcs - 8.28 USD
Net price for quantities from 10 pcs - 7.43 USDGross price for quantities from 10 pcs - 7.43 USD
No. of pieces (Multiplicity: 1)
Hardly available product