+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADA4899-1YRDZ

IC: operational amplifier; 600MHz; Ch: 1; ±2.25÷6VDC,4.5÷12VDC


Manufacturer: Analog Devices

Manufacturer part number:
ADA4899-1YRDZ
TME Symbol:
ADA4899-1YRDZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
600MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.25...6V DC/4.5...12V DC
Case
SO8-EP
Operating temperature
-40...125°C
Slew rate
310V/μs
Integrated circuit features
voltage feedback
Input offset voltage
35µV
Kind of package
tube
Gross weight0.076 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
ADA4899-1YRDZ
0 in TME stock
Net price for quantities from 1 pcs - 4.70 USDGross price for quantities from 1 pcs - 4.70 USD
Net price for quantities from 3 pcs - 4.15 USDGross price for quantities from 3 pcs - 4.15 USD
Net price for quantities from 10 pcs - 3.72 USDGross price for quantities from 10 pcs - 3.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 98 pcs