+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADAM-3011-AE

Automation module: insulated; 24VDC; 1.4W; ABS; for thermocouple

Manufacturer: ADVANTECH

Manufacturer part number:
ADAM-3011-AE
TME Symbol:
ADAM-3011-AE

Specification

Manufacturer
ADVANTECH
Type of automation module
insulated
Power consumption
1.4W
Enclosure material
ABS
Application
for thermocouple
Dimensions
23.2x101x93.5mm
Kind of temperature sensor
thermocouple B, thermocouple E, thermocouple J, thermocouple K, thermocouple R, thermocouple S, thermocouple T
Operating temperature
0...50°C
Supply voltage
  • 24V DC
Gross weight127.76 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
ADAM-3011-AE
1 in TME stock
Net price for quantities from 1 pcs - 197.67 USDGross price for quantities from 1 pcs - 197.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts