+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADAM-3014-AE

Automation module: insulated; 24VDC; 0.85W; ABS; for analog I/O

Manufacturer: ADVANTECH

Manufacturer part number:
ADAM-3014-AE
TME Symbol:
ADAM-3014-AE

Specification

Manufacturer
ADVANTECH
Type of automation module
insulated
Power consumption
0.85W
Enclosure material
ABS
Application
for analog I/O
Dimensions
23.2x101x93.5mm
Operating temperature
-10...70°C
Supply voltage
  • 24V DC
Gross weight123.37 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
ADAM-3014-AE
1 in TME stock
Net price for quantities from 1 pcs - 198.79 USDGross price for quantities from 1 pcs - 198.79 USD
Net price for quantities from 5 pcs - 183.60 USDGross price for quantities from 5 pcs - 183.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.