+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADAM-3600-C2GL1A1E

Automation module: analog input/output; -40÷70°C; 8÷30VDC

Manufacturer: ADVANTECH

Manufacturer part number:
ADAM-3600-C2GL1A1E
TME Symbol:
ADAM-3600-C2GL1A1E

Specification

Manufacturer
ADVANTECH
Type of automation module
analog input/output
Operating temperature
-40...70°C
Mounting
for DIN rail mounting
Supply voltage
  • 8...30V DC
Gross weight200 g
Certificates
See other products in this category: I/O Systems and Modules ADVANTECH,
*
ADAM-3600-C2GL1A1E
0 in TME stock
Net price for quantities from 1 pcs - 843.97 USDGross price for quantities from 1 pcs - 843.97 USD
No. of pieces (Multiplicity: 1)