+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADAM-3617-AE

Automation module: analog input; -40÷70°C; IN: 4; IN 1: analogue

Manufacturer: ADVANTECH

Manufacturer part number:
ADAM-3617-AE
TME Symbol:
ADAM-3617-AE

Specification

Manufacturer
ADVANTECH
Type of automation module
analog input
Operating temperature
-40...70°C
Number of inputs
4
Mounting
for DIN rail mounting
Kind of input 1
analogue
Electrical input 1 parameters
0...20mA, 4...20mA, ±2.5V, ±10V
Gross weight200 g
Certificates
See other products in this category: I/O Systems and Modules ADVANTECH,
*
ADAM-3617-AE
0 in TME stock
Net price for quantities from 1 pcs - 188.85 USDGross price for quantities from 1 pcs - 188.85 USD
No. of pieces (Multiplicity: 1)