+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADAM-3925-AE

Automation module: terminal block; for DIN rail mounting

Manufacturer: ADVANTECH

Manufacturer part number:
ADAM-3925-AE
TME Symbol:
ADAM-3925-AE

Specification

Manufacturer
ADVANTECH
Type of automation module
terminal block
Mounting
for DIN rail mounting
Connection
D-Sub 25pin
Kind of connector
female
Dimensions
77.5x56.3x51mm
Related items
PCI-1757UP, PCL-833
Number of terminals
26
Gross weight151.02 g
Certificates
See other products in this category: I/O Systems and Modules ADVANTECH,
*
ADAM-3925-AE
1 in TME stock
Net price for quantities from 1 pcs - 50.71 USDGross price for quantities from 1 pcs - 50.71 USD
Net price for quantities from 5 pcs - 47.12 USDGross price for quantities from 5 pcs - 47.12 USD
No. of pieces (Multiplicity: 1)