+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADAM-3937-BE

Automation module: terminal block; for DIN rail mounting


Manufacturer: ADVANTECH

Manufacturer part number:
ADAM-3937-BE
TME Symbol:
ADAM-3937-BE

Specification

Manufacturer
ADVANTECH
Type of automation module
terminal block
Mounting
for DIN rail mounting
Connection
D-Sub 37pin
Kind of connector
female
Dimensions
87.2x112.5x51mm
Related items
PCI-1713U, PCI-1715U, PCI-1718HDU, PCI-1720U, PCI-1730U, PCI-1733, PCI-1734, PCI-1750, PCI-1760U, PCI-1761
Number of terminals
38
Gross weight183.8 g
Certificates
See other products in this category: I/O Systems and Modules ADVANTECH,
*
ADAM-3937-BE
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 56.91 USDGross price for quantities from 1 pcs - 56.91 USD