+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADAM-4019+-AE

Automation module: analog input; -10÷70°C; ADAM-4000; 10÷30VDC


Manufacturer: ADVANTECH

Manufacturer part number:
ADAM-4019+-AE
TME Symbol:
ADAM-4019-PLUS

Specification

Manufacturer
ADVANTECH
Type of automation module
analog input
Operating temperature
-10...70°C
Manufacturer series
ADAM-4000
Number of inputs
8
Body dimensions
70x112x26mm
Mounting
for DIN rail mounting, on panel
Communictions protocol
Modbus RTU
Kind of input 1
analogue, thermocouple
Interface
RS485 x1
Number of ports
1
Enclosure material
ABS
Electrical input 1 parameters
4...20mA, ±20mA, ±100mV, ±500mV, ±1V, ±2.5V, ±5V, ±10V
Kind of temperature sensor
thermocouple B, thermocouple E, thermocouple J, thermocouple K, thermocouple R, thermocouple S, thermocouple T
Supply voltage
  • 10...30V DC
Gross weight197.38 g
Certificates
See other products in this category: I/O Systems and Modules ADVANTECH,
See other products from this series.:
*
ADAM-4019+-AE
1 in TME stock
Net price for quantities from 1 pcs - 509.50 USDGross price for quantities from 1 pcs - 509.50 USD
Net price for quantities from 5 pcs - 473.87 USDGross price for quantities from 5 pcs - 473.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.