+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ADVANTECH | |
Type of automation module | digital input | |
Operating temperature | -10...70°C | |
Manufacturer series | ADAM-4000 | |
Number of inputs | 8 | |
Body dimensions | 70x112x26mm | |
Mounting | for DIN rail mounting, on panel | |
Kind of input 1 | digital | |
Interface | RS485 x1 | |
Number of ports | 1 | |
Enclosure material | ABS |