+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADAM-4068-C

Automation module: digital output; -10÷70°C; ADAM-4000; OUT: 8


Manufacturer: ADVANTECH

Manufacturer part number:
ADAM-4068-C
TME Symbol:
ADAM-4068

Specification

Manufacturer
ADVANTECH
Type of automation module
digital output
Operating temperature
-10...70°C
Manufacturer series
ADAM-4000
Body dimensions
70x112x26mm
Mounting
for DIN rail mounting, on panel
Number of outputs
8
Kind of output 1
SPDT x4, SPST-NO x4
Interface
RS485 x1
Number of ports
1
Enclosure material
ABS
Support
Modbus RTU
Output 1 electrical parameters
30V DC / 1A, 240V AC / 250mA
Supply voltage
  • 10...30V DC
Gross weight220.2 g
Certificates
See other products in this category: I/O Systems and Modules ADVANTECH,
See other products from this series.:
*
ADAM-4068-C
1 in TME stock
Net price for quantities from 1 pcs - 204.29 USDGross price for quantities from 1 pcs - 204.29 USD
Net price for quantities from 5 pcs - 191.34 USDGross price for quantities from 5 pcs - 191.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.