+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADAM-6015-DE

Automation module: analog input; -10÷70°C; ADAM-6000; 10÷30VDC


Manufacturer: ADVANTECH

Manufacturer part number:
ADAM-6015-DE
TME Symbol:
ADAM-6015

Specification

Manufacturer
ADVANTECH
Type of automation module
analog input
Operating temperature
-10...70°C
Manufacturer series
ADAM-6000
Number of inputs
7
Body dimensions
70x112x26mm
Mounting
for DIN rail mounting, on panel
Kind of input 1
analogue, RTD
Connection
RJ45 x1
Number of ports
1
Enclosure material
ABS
Support
ASCII, GCL, HTTP, Modbus TCP, RESTful API, TCP/IP, UDP
Kind of temperature sensor
Ni518, Pt100, Pt1000
Supply voltage
  • 10...30V DC
Interface
  • 10/100 Base-T(X)
  • Ethernet
Gross weight203.4 g
Certificates
See other products in this category: I/O Systems and Modules ADVANTECH,
See other products from this series.:
*
ADAM-6015-DE
1 in TME stock
Net price for quantities from 1 pcs - 417.91 USDGross price for quantities from 1 pcs - 417.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.