+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | ADVANTECH | |
Type of automation module | analog input | |
Operating temperature | -10...70°C | |
Manufacturer series | ADAM-6000 | |
Number of inputs | 8 | |
Body dimensions | 70x112x26mm | |
Mounting | for DIN rail mounting, on panel | |
Number of outputs | 2 | |
Kind of input 1 | analogue | |
Kind of output 1 | OC | |
Connection | RJ45 x1 | |
Number of ports | 1 | |
Enclosure material | ABS | |
Support | ASCII, GCL, HTTP, Modbus TCP, MQTT(TLS), RESTful API, SNMP, TCP/IP, UDP | |
Electrical input 1 parameters | 0...20mA, 4...20mA, ±150mV, ±500mV, ±1V, ±5V, ±10V |