+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADAM-6024-D

Automation module: analog input/output; -10÷50°C; ADAM-6000


Manufacturer: ADVANTECH

Manufacturer part number:
ADAM-6024-D
TME Symbol:
ADAM-6024

Specification

Manufacturer
ADVANTECH
Type of automation module
analog input/output
Operating temperature
-10...50°C
Manufacturer series
ADAM-6000
Number of inputs
8
Body dimensions
70x112x26mm
Mounting
for DIN rail mounting, on panel
Number of outputs
4
Kind of input 1
analogue
Kind of output 1
0...10V, 0...20mA, 4...20mA
Connection
RJ45 x1
Number of ports
1
Enclosure material
ABS
Support
ASCII, GCL, HTTP, Modbus TCP, MQTT(TLS), RESTful API, SNMP, TCP/IP, UDP
Electrical input 1 parameters
0...20mA, 4...20mA, ±10V
Kind of input 2
voltage
Kind of output 2
OC
Supply voltage
  • 10...30V DC
Interface
  • 10/100 Base-T(X)
  • Ethernet
Gross weight191.6 g
Certificates
See other products in this category: I/O Systems and Modules ADVANTECH,
See other products from this series.:
*
ADAM-6024-D
1 in TME stock
Net price for quantities from 1 pcs - 577.84 USDGross price for quantities from 1 pcs - 577.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.