+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADAM-6066-D

Automation module: digital input/output; -20÷70°C; ADAM-6000


Manufacturer: ADVANTECH

Manufacturer part number:
ADAM-6066-D
TME Symbol:
ADAM-6066

Specification

Manufacturer
ADVANTECH
Type of automation module
digital input/output
Operating temperature
-20...70°C
Manufacturer series
ADAM-6000
Number of inputs
6
Body dimensions
70x112x26mm
Mounting
for DIN rail mounting, on panel
Number of outputs
6
Kind of input 1
digital
Kind of output 1
SPST-NO x6
Connection
RJ45 x1
Number of ports
1
Enclosure material
ABS
Support
ASCII, DHCP, GCL, HTTP, Modbus TCP, MQTT(TLS), RESTful API, SNMP, TCP/IP, UDP
Output 1 electrical parameters
30V DC / 3A, 250V AC / 5A
Supply voltage
  • 10...30V DC
Interface
  • 10/100 Base-T(X)
  • Ethernet
Gross weight205.1 g
Certificates
See other products in this category: I/O Systems and Modules ADVANTECH,
See other products from this series.:
*
ADAM-6066-D
6 in TME stock
Net price for quantities from 1 pcs - 271.05 USDGross price for quantities from 1 pcs - 271.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.