+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADAPTER-PC

Transition: adapter; 2P+PE; 250VAC; 10A; Type: C13 (F); white; PIN: 3


Manufacturer: NINIGI

Manufacturer part number:
ADAPTER-PC
TME Symbol:
ADAPTER-PC

Specification

Manufacturer
NINIGI
Type of transition
adapter
Connector pinout layout
2P+PE
Rated voltage
250V AC
Current rating
10A
Connector variant
C13 (F)
Colour
white
Number of pins
3
Cable/adapter structure
  • plug C13
  • universal socket
Gross weight30.57 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Mains connectors NINIGI,
*
ADAPTER-PC
150 in TME stock
Net price for quantities from 1 pcs - 5.53 USDGross price for quantities from 1 pcs - 5.53 USD
Net price for quantities from 8 pcs - 4.05 USDGross price for quantities from 8 pcs - 4.05 USD
Net price for quantities from 24 pcs - 3.32 USDGross price for quantities from 24 pcs - 3.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 8 pcs