+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADC-010-1

Connector: DC supply; socket; male; 1A; straight; THT; 5.5/2.1mm


Manufacturer: ADAM TECH

Manufacturer part number:
ADC-010-1
TME Symbol:
ADC-010-1

Specification

Manufacturer
ADAM TECH
Type of connector
DC supply
Connector
socket
Kind of connector
male
Current rating
1A
Spatial orientation
straight
Electrical mounting
THT
Contact size
5.5/2.1mm
Plug outside diameter
5.5mm
Plug inside diameter
2.1mm
Soldering temperature
235°C
Design
on/off switch
Operating temperature
-25...85°C
Gross weight1.694 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC power connectors ADAM TECH,
*
ADC-010-1
382 in TME stock
Net price for quantities from 1 pcs - 0.38 USDGross price for quantities from 1 pcs - 0.38 USD
Net price for quantities from 20 pcs - 0.30 USDGross price for quantities from 20 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.24 USDGross price for quantities from 500 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcsCardboard = 2 000 pcs