+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADC161S626EVM

Expansion board; Comp: ADC161S626,LMP8350MA; BoosterPack


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADC161S626EVM
TME Symbol:
ADC161S626EVM

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of accessories for development kits
expansion board
Components
ADC161S626, LMP8350MA
Connection
pin strips
Manufacturer series
BoosterPack
Kind of module
A/D converter
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight25 g
Certificates
See other products in this category: Add-on boards TEXAS INSTRUMENTS,
See other products from this series.:
*
ADC161S626EVM
0 in TME stock
Net price for quantities from 1 pcs - 66.51 USDGross price for quantities from 1 pcs - 66.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.