+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADC3643IRSBT

IC: A/D converter; Ch: 6; 14bit; 65Msps; 1.75÷1.85V; WQFN40


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADC3643IRSBT
TME Symbol:
ADC3643IRSBT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
6
Converter resolution
14bit
Sampling speed
65Msps
Operating voltage
1.75...1.85V
Case
WQFN40
Mounting
SMD
Operating temperature
-40...105°C
Kind of architecture
SAR
Max INL
±2.5LSB
Max DNL
±0.65LSB
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADC3643IRSBT
0 in TME stock
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
Product for special order