+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADCLK954BCPZ

IC: digital; fanout buffer; 3.3VDC; SMD; LFCSP40; OUT: 13; 4.8GHz


Manufacturer: Analog Devices

Manufacturer part number:
ADCLK954BCPZ
TME Symbol:
ADCLK954BCPZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
digital
Kind of integrated circuit
fanout buffer
Mounting
SMD
Case
LFCSP40
Operating temperature
-40...85°C
Number of outputs
13
Kind of output
LVPECL
Operating frequency
4.8GHz
Interface
pin select
Supply voltage
  • 3.3V DC
Gross weight1 g
Certificates
See other products in this category: Other logic integrated circuits Analog Devices,
*
ADCLK954BCPZ
0 in TME stock
Net price for quantities from 1 pcs - 17.78 USDGross price for quantities from 1 pcs - 17.78 USD
Net price for quantities from 3 pcs - 15.98 USDGross price for quantities from 3 pcs - 15.98 USD
Net price for quantities from 10 pcs - 14.08 USDGross price for quantities from 10 pcs - 14.08 USD
Net price for quantities from 25 pcs - 12.68 USDGross price for quantities from 25 pcs - 12.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product