+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADCS7477AIMFE/NOPB

IC: A/D converter; Ch: 1; 10bit; 1Msps; 2.7÷5.25V; SOT23-6


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADCS7477AIMFE/NOPB
TME Symbol:
ADCS7477AIMFE/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
10bit
Sampling speed
1Msps
Operating voltage
2.7...5.25V
Case
SOT23-6
Mounting
SMD
Operating temperature
-40...125°C
Kind of input
single-ended
Kind of architecture
SAR
Max INL
±0.7LSB
Max DNL
±0.7LSB
Relative accuracy
0.7LSB
Frequency
20MHz
Interface
  • Microwire
  • SPI
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADCS7477AIMFE/NOPB
0 in TME stock
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
Product for special order