+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADE7755ARSZ

IC: electric energy meter; CF pulses; Network: single-phase; 15mW


Manufacturer: Analog Devices

Manufacturer part number:
ADE7755ARSZ
TME Symbol:
ADE7755ARSZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
electric energy meter
Interface
CF pulses
Kind of network
single-phase
Case
SSOP24
Mounting
SMD
Operating temperature
-40...85°C
Measurement accuracy
0.1%
Input impedance
390kΩ
Power consumption
15mW
Supply voltage
  • 4.75...5.25V DC
Gross weight0.189 g
Certificates
See other products in this category: Integrated circuits - others Analog Devices,
*
ADE7755ARSZ
0 in TME stock
Net price for quantities from 1 pcs - 4.63 USDGross price for quantities from 1 pcs - 4.63 USD
Net price for quantities from 3 pcs - 4.09 USDGross price for quantities from 3 pcs - 4.09 USD
Net price for quantities from 10 pcs - 3.68 USDGross price for quantities from 10 pcs - 3.68 USD
Net price for quantities from 59 pcs - 3.37 USDGross price for quantities from 59 pcs - 3.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 59 pcs