+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADE7757ARNZ

IC: electric energy meter; CF pulses; Network: single-phase; SO16

Manufacturer: Analog Devices

Manufacturer part number:
ADE7757ARNZ
TME Symbol:
ADE7757ARNZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
electric energy meter
Interface
CF pulses
Kind of network
single-phase
Case
SO16
Mounting
SMD
Operating temperature
-40...85°C
DC supply current
5mA
Measurement accuracy
0.1%
Input impedance
320kΩ
Power consumption
20mW
Integrated circuit features
delta-sigma
Supply voltage
  • 4.75...5.25V DC
Gross weight0.1 g
Certificates
See other products in this category: Integrated circuits - others Analog Devices,
*
ADE7757ARNZ
0 in TME stock
Net price for quantities from 1 pcs - 3.89 USDGross price for quantities from 1 pcs - 3.89 USD
Net price for quantities from 3 pcs - 3.50 USDGross price for quantities from 3 pcs - 3.50 USD
Net price for quantities from 10 pcs - 3.09 USDGross price for quantities from 10 pcs - 3.09 USD
Net price for quantities from 48 pcs - 2.79 USDGross price for quantities from 48 pcs - 2.79 USD
No. of pieces (Multiplicity: 1)
Hardly available product