+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADE7758ARWZ

IC: electric energy meter; CF pulses,serial,SPI; SO24; -40÷85°C


Manufacturer: Analog Devices

Manufacturer part number:
ADE7758ARWZ
TME Symbol:
ADE7758ARWZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
electric energy meter
Kind of network
poly-phase
Case
SO24
Mounting
SMD
Operating temperature
-40...85°C
DC supply current
8mA
Measurement accuracy
0.1%
Input impedance
380kΩ
Power consumption
70mW
Integrated circuit features
delta-sigma
Interface
  • CF pulses
  • serial
  • SPI
Supply voltage
  • 4.75...5.25V DC
Gross weight0.684 g
Certificates
See other products in this category: Integrated circuits - others Analog Devices,
*
ADE7758ARWZ
47 in TME stock
Net price for quantities from 1 pcs - 11.90 USDGross price for quantities from 1 pcs - 11.90 USD
Net price for quantities from 3 pcs - 10.50 USDGross price for quantities from 3 pcs - 10.50 USD
Net price for quantities from 10 pcs - 9.41 USDGross price for quantities from 10 pcs - 9.41 USD
Net price for quantities from 31 pcs - 8.78 USDGross price for quantities from 31 pcs - 8.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 31 pcs